

MIC37300-1.5WR | |
---|---|
DigiKey Part Number | 576-2265-ND |
Manufacturer | |
Manufacturer Product Number | MIC37300-1.5WR |
Description | IC REG LINEAR 1.5V 3A 3-SPAK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 3-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37300-1.5WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-3 (3 Leads + Tab) | |
Supplier Device Package | 3-SPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | 48,42972 Kč | 6 973,88 Kč |
Unit Price without VAT: | 48,42972 Kč |
---|---|
Unit Price with VAT: | 58,59996 Kč |