


ABM3C-14.7456MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11286-2-ND - Tape & Reel (TR) 535-11286-1-ND - Cut Tape (CT) 535-11286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-14.7456MHZ-D4Y-T |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-14.7456MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 25 | 13,69920 Kč | 342,48 Kč |
| 50 | 13,13220 Kč | 656,61 Kč |
| 100 | 12,58830 Kč | 1 258,83 Kč |
| 250 | 11,90504 Kč | 2 976,26 Kč |
| 500 | 11,41242 Kč | 5 706,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,94017 Kč | 10 940,17 Kč |
| 2 000 | 10,48787 Kč | 20 975,74 Kč |
| 3 000 | 10,23219 Kč | 30 696,57 Kč |
| 5 000 | 9,91891 Kč | 49 594,55 Kč |
| 7 000 | 9,71796 Kč | 68 025,72 Kč |
| 10 000 | 9,50939 Kč | 95 093,90 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


