MJD32CTF-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC37300-1.5WR

DigiKey Part Number
2156-MIC37300-1.5WR-ND
Manufacturer
Manufacturer Product Number
MIC37300-1.5WR
Description
IC REG LINEAR 1.5V 3A S-PAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A S-PAK-3
Datasheet
 Datasheet
EDA/CAD Models
MIC37300-1.5WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SPAK-3 (3 Leads + Tab)
Supplier Device Package
S-PAK-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 189
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Rochester Electronics LLC
A separate 2 603,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9863,53153 Kč6 226,09 Kč
Unit Price without VAT:63,53153 Kč
Unit Price with VAT:76,87315 Kč