
3352P-1-503LF | |
---|---|
DigiKey Part Number | 3352P-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352P-1-503LF |
Description | THUMBWHEEL POT 50K OHM 0.5W TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352P-1-503LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 39,32954 Kč | 19 664,77 Kč |
Unit Price without VAT: | 39,32954 Kč |
---|---|
Unit Price with VAT: | 47,58874 Kč |