74CBTLV3253PGG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5V41235PGGI

DigiKey Part Number
800-3222-ND
Manufacturer
Manufacturer Product Number
5V41235PGGI
Description
IC CLK GEN SPRED SPECTRM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,69000 Kč87,69 Kč
1066,38500 Kč663,85 Kč
9655,36875 Kč5 315,40 Kč
19253,16964 Kč10 208,57 Kč
28852,06920 Kč14 995,93 Kč
57650,45380 Kč29 061,39 Kč
1 05649,27735 Kč52 036,88 Kč
2 59247,86472 Kč124 065,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,69000 Kč
Unit Price with VAT:106,10490 Kč