
MEC1521H-B0-I/SZ-TR | |
---|---|
DigiKey Part Number | 150-MEC1521H-B0-I/SZ-TR-ND - Tape & Reel (TR) 150-MEC1521H-B0-I/SZ-CT-ND - Cut Tape (CT) 150-MEC1521H-B0-I/SZ-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC1521H-B0-I/SZ-TR |
Description | EMBEDDED CTLR 256KB SRAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC 144-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | MEC1521H-B0-I/SZ-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard and Embedded Controller | |
Core Processor | ARM® Cortex®-M4 | |
Program Memory Type | - | |
Controller Series | MEC152x | |
RAM Size | 256K x 8 | |
Interface | ACPI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI, UART | |
Number of I/O | 128 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-WFBGA | |
Supplier Device Package | 144-WFBGA (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 110,61000 Kč | 110,61 Kč |
25 | 92,06880 Kč | 2 301,72 Kč |
100 | 89,04830 Kč | 8 904,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 89,04825 Kč | 267 144,75 Kč |
Unit Price without VAT: | 110,61000 Kč |
---|---|
Unit Price with VAT: | 133,83810 Kč |