
TS3V330DBQR | |
---|---|
DigiKey Part Number | 296-TS3V330DBQRTR-ND - Tape & Reel (TR) 296-TS3V330DBQRCT-ND - Cut Tape (CT) 296-TS3V330DBQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3V330DBQR |
Description | IC MUX/DEMUX VID SW QUAD 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3V330DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,71000 Kč | 17,71 Kč |
10 | 12,62300 Kč | 126,23 Kč |
25 | 11,35640 Kč | 283,91 Kč |
100 | 9,97130 Kč | 997,13 Kč |
250 | 9,31184 Kč | 2 327,96 Kč |
500 | 8,91440 Kč | 4 457,20 Kč |
1 000 | 8,58696 Kč | 8 586,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 8,24118 Kč | 20 602,95 Kč |
5 000 | 8,03284 Kč | 40 164,20 Kč |
7 500 | 7,92851 Kč | 59 463,83 Kč |
12 500 | 7,81292 Kč | 97 661,50 Kč |
17 500 | 7,74534 Kč | 135 543,45 Kč |
25 000 | 7,68037 Kč | 192 009,25 Kč |
Unit Price without VAT: | 17,71000 Kč |
---|---|
Unit Price with VAT: | 21,42910 Kč |