MCP6V26T-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 56,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25
Unit Price: 85,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 42,74835 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 38,60520 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 64 440
Unit Price: 69,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 49,01000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 193
Unit Price: 33,79000 Kč
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V26T-E/SN

DigiKey Part Number
MCP6V26T-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6V26T-E/SN
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6V26T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
620µA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
2 MHz
Base Product Number
Current - Input Bias
7 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP2011MA/NOPBTexas Instruments0LMP2011MA/NOPB-ND56,73000 KčSimilar
LMV2011MA/NOPBTexas Instruments25LMV2011MA/NOPB-ND85,30000 KčSimilar
LMV2011MAXTexas Instruments0LMV2011MAX-ND42,74835 KčSimilar
LMV2011MAX/NOPBTexas Instruments0LMV2011MAX/NOPB-ND38,60520 KčSimilar
OPA335AIDRochester Electronics, LLC64 4402156-OPA335AID-ND69,24000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30036,29274 Kč119 766,04 Kč
Manufacturers Standard Package
Unit Price without VAT:36,29274 Kč
Unit Price with VAT:43,91422 Kč