Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMP2011MA/NOPB | |
|---|---|
DigiKey Part Number | LMP2011MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP2011MA/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2011MA/NOPB Models |
Category | Voltage - Input Offset 0.12 µV |
Mfr | Current - Supply 930µA |
Series | Current - Output / Channel 17 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-1ARZ | Analog Devices Inc. | 363 | 505-ADA4891-1ARZ-ND | 40,67000 Kč | Similar |
| ADA4891-1ARZ-R7 | Analog Devices Inc. | 3 613 | 505-ADA4891-1ARZ-R7CT-ND | 40,67000 Kč | Similar |
| ADA4891-1ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4891-1ARZ-RLTR-ND | 20,58938 Kč | Similar |
| MAX4289ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4289ESA+-ND | 86,55000 Kč | Similar |
| MAX4289ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4289ESA+T-ND | 45,74946 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 42,19100 Kč | 421,91 Kč |
| 95 | 34,72326 Kč | 3 298,71 Kč |
| 190 | 33,22611 Kč | 6 312,96 Kč |
| 285 | 32,47604 Kč | 9 255,67 Kč |
| 570 | 31,37509 Kč | 17 883,80 Kč |
| 1 045 | 30,57337 Kč | 31 949,17 Kč |
| 2 565 | 29,61074 Kč | 75 951,55 Kč |
| 5 035 | 29,03185 Kč | 146 175,36 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |





