
ADA4891-1ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4891-1ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4891-1ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-1ARZ Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 4.4mA |
Packaging Tube | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 210V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 240 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 29,90700 Kč | 299,07 Kč |
| 98 | 24,31367 Kč | 2 382,74 Kč |
| 196 | 23,21026 Kč | 4 549,21 Kč |
| 294 | 22,65803 Kč | 6 661,46 Kč |
| 588 | 21,84791 Kč | 12 846,57 Kč |
| 1 078 | 21,25810 Kč | 22 916,23 Kč |
| 2 548 | 20,57598 Kč | 52 427,60 Kč |
| 5 096 | 20,13432 Kč | 102 604,49 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |

