Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV2011MAX | |
|---|---|
DigiKey Part Number | LMV2011MAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV2011MAX |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV2011MAX Models |
Category | Voltage - Input Offset 0.12 µV |
Mfr | Current - Supply 930µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 17 mA |
Part Status Not For New Designs | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV2011MAX/NOPB | Texas Instruments | 0 | LMV2011MAX/NOPB-ND | 38,60520 Kč | Direct |
| ADA4891-1ARZ | Analog Devices Inc. | 363 | 505-ADA4891-1ARZ-ND | 40,67000 Kč | Similar |
| ADA4891-1ARZ-R7 | Analog Devices Inc. | 3 613 | 505-ADA4891-1ARZ-R7CT-ND | 40,67000 Kč | Similar |
| ADA4891-1ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4891-1ARZ-RLTR-ND | 20,58938 Kč | Similar |
| MAX4289ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4289ESA+-ND | 86,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,74835 Kč | 106 870,88 Kč |
| Unit Price without VAT: | 42,74835 Kč |
|---|---|
| Unit Price with VAT: | 51,72550 Kč |






