
OPA335AIDR | |
|---|---|
DigiKey Part Number | 296-39124-2-ND - Tape & Reel (TR) 296-39124-1-ND - Cut Tape (CT) 296-39124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA335AIDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA335AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 285µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 32,19000 Kč | 321,90 Kč |
| 25 | 29,33840 Kč | 733,46 Kč |
| 100 | 26,18870 Kč | 2 618,87 Kč |
| 250 | 24,68776 Kč | 6 171,94 Kč |
| 500 | 23,83818 Kč | 11 919,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,25276 Kč | 55 631,90 Kč |
| 5 000 | 21,77908 Kč | 108 895,40 Kč |
| 7 500 | 21,54193 Kč | 161 564,48 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |


