
LMV2011MA/NOPB | |
|---|---|
DigiKey Part Number | LMV2011MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV2011MA/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV2011MA/NOPB Models |
Category | Voltage - Input Offset 0.12 µV |
Mfr | Current - Supply 930µA |
Packaging Tube | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA335AID | Rochester Electronics, LLC | 64 440 | 2156-OPA335AID-ND | 69,24000 Kč | Direct |
| ADA4891-1ARZ | Analog Devices Inc. | 363 | 505-ADA4891-1ARZ-ND | 40,67000 Kč | Similar |
| ADA4891-1ARZ-R7 | Analog Devices Inc. | 3 613 | 505-ADA4891-1ARZ-R7CT-ND | 40,67000 Kč | Similar |
| MAX4289ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4289ESA+-ND | 86,55000 Kč | Similar |
| MAX4289ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4289ESA+T-ND | 45,74946 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 Kč | 85,30 Kč |
| 10 | 64,54800 Kč | 645,48 Kč |
| 95 | 53,77642 Kč | 5 108,76 Kč |
| 190 | 51,61516 Kč | 9 806,88 Kč |
| 285 | 50,53253 Kč | 14 401,77 Kč |
| 570 | 48,94493 Kč | 27 898,61 Kč |
| 1 045 | 47,78803 Kč | 49 938,49 Kč |
| 2 565 | 46,39914 Kč | 119 013,79 Kč |
| Unit Price without VAT: | 85,30000 Kč |
|---|---|
| Unit Price with VAT: | 103,21300 Kč |

