Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6L1T-E/OT

DigiKey Part Number
MCP6L1T-E/OTTR-ND - Tape & Reel (TR)
MCP6L1T-E/OTCT-ND - Cut Tape (CT)
MCP6L1T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6L1T-E/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6L1T-E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
200µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
2.3V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
2.8 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6476T-E/OTMicrochip Technology10 222150-MCP6476T-E/OTCT-ND4,83000 KčSimilar
AD8691AUJZ-REEL7Analog Devices Inc.6 131505-AD8691AUJZ-REEL7CT-ND39,27000 KčSimilar
AD8691WAUJZ-R7Analog Devices Inc.1 597505-AD8691WAUJZ-R7CT-ND49,77000 KčSimilar
LMV551MF/NOPBTexas Instruments458LMV551MF/NOPBCT-ND30,24000 KčSimilar
LMV551MFX/NOPBTexas Instruments83 847296-LMV551MFX/NOPBCT-ND21,63000 KčSimilar
In-Stock: 2 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
258,60920 Kč215,23 Kč
1008,03170 Kč803,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,55928 Kč22 677,84 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč