
LMV551MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV551MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMV551MFX/NOPBCT-ND - Cut Tape (CT) 296-LMV551MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV551MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV551MFX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 37µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,96800 Kč | 349,20 Kč |
| 100 | 12,30690 Kč | 1 230,69 Kč |
| 250 | 11,51448 Kč | 2 878,62 Kč |
| 500 | 11,03654 Kč | 5 518,27 Kč |
| 1 000 | 10,73040 Kč | 10 730,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,15659 Kč | 30 469,77 Kč |
| 6 000 | 9,91862 Kč | 59 511,72 Kč |
| 9 000 | 9,79944 Kč | 88 194,96 Kč |
| 15 000 | 9,66738 Kč | 145 010,70 Kč |
| 21 000 | 9,59024 Kč | 201 395,04 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

