Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6283T-E/MS | |
|---|---|
DigiKey Part Number | MCP6283T-E/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6283T-E/MS |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6283T-E/MS Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 450µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6283-E/MS | Microchip Technology | 0 | MCP6283-E/MS-ND | 14,87498 Kč | Direct |
| AD8236ARMZ-R7 | Analog Devices Inc. | 6 193 | 505-AD8236ARMZ-R7CT-ND | 74,33000 Kč | Similar |
| MAX4322EUA+ | Analog Devices Inc./Maxim Integrated | 19 | MAX4322EUA+-ND | 59,63000 Kč | Similar |
| MAX4322EUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4322EUA+T-ND | 0,00000 Kč | Similar |
| OPA337EA/250 | Texas Instruments | 26 250 | OPA337EACT-ND | 13,27576 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,87498 Kč | 37 187,45 Kč |
| Unit Price without VAT: | 14,87498 Kč |
|---|---|
| Unit Price with VAT: | 17,99873 Kč |






