
MAX4322EUA+ | |
|---|---|
DigiKey Part Number | MAX4322EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4322EUA+ |
Description | IC OPAMP GP 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4322EUA+ Models |
Category | Voltage - Input Offset 1.2 mV |
Mfr | Current - Supply 725µA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4322EUA+ | Analog Devices Inc./Maxim Integrated | 19 | MAX4322EUA+-ND | 59,63000 Kč | Direct |
| MCP6281-E/MS | Microchip Technology | 0 | MCP6281-E/MS-ND | 13,90488 Kč | Similar |
| MCP6281T-E/MS | Microchip Technology | 0 | MCP6281T-E/MS-ND | 13,90488 Kč | Similar |
| MCP6283-E/MS | Microchip Technology | 0 | MCP6283-E/MS-ND | 14,87498 Kč | Similar |
| MCP6283T-E/MS | Microchip Technology | 0 | MCP6283T-E/MS-ND | 14,87498 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 44,45300 Kč | 444,53 Kč |
| 50 | 38,39280 Kč | 1 919,64 Kč |
| 100 | 36,51340 Kč | 3 651,34 Kč |
| 250 | 34,52912 Kč | 8 632,28 Kč |
| 500 | 33,33306 Kč | 16 666,53 Kč |
| 1 000 | 32,34889 Kč | 32 348,89 Kč |
| 2 500 | 31,30995 Kč | 78 274,88 Kč |
| 5 000 | 30,68379 Kč | 153 418,95 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

