MCP6281T-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 13,90488 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 041
Unit Price: 74,33000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 19
Unit Price: 59,63000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26 250
Unit Price: 13,27576 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 24,85607 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 18,27824 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6281T-E/MS

DigiKey Part Number
MCP6281T-E/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6281T-E/MS
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6281T-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
450µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6281-E/MSMicrochip Technology0MCP6281-E/MS-ND13,90488 KčDirect
AD8236ARMZAnalog Devices Inc.1 041505-AD8236ARMZ-ND74,33000 KčSimilar
MAX4322EUA+Analog Devices Inc./Maxim Integrated19MAX4322EUA+-ND59,63000 KčSimilar
MAX4322EUA+TAnalog Devices Inc./Maxim Integrated0MAX4322EUA+T-ND0,00000 KčSimilar
OPA337EA/250Texas Instruments26 250OPA337EACT-ND13,27576 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,90488 Kč34 762,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,90488 Kč
Unit Price with VAT:16,82490 Kč