MCP6283-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 14,87498 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 39,71744 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 19
Unit Price: 59,63000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 24,85607 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 18,27824 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 57,74000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6283-E/MS

DigiKey Part Number
MCP6283-E/MS-ND
Manufacturer
Manufacturer Product Number
MCP6283-E/MS
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6283-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
450µA
Packaging
Tube
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6283T-E/MSMicrochip Technology0MCP6283T-E/MS-ND14,87498 KčDirect
AD8236ARMZ-RLAnalog Devices Inc.0505-AD8236ARMZ-RLTR-ND39,71744 KčSimilar
MAX4322EUA+Analog Devices Inc./Maxim Integrated19MAX4322EUA+-ND59,63000 KčSimilar
MAX4322EUA+TAnalog Devices Inc./Maxim Integrated0MAX4322EUA+T-ND0,00000 KčSimilar
TLV2461AQPWRG4Texas Instruments0TLV2461AQPWRG4-ND24,85607 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
60014,87498 Kč8 924,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,87498 Kč
Unit Price with VAT:17,99873 Kč