Similar
Similar
Similar
Similar
Similar

AD8236ARMZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8236ARMZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8236ARMZ-RL |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8236ARMZ-RL Models |
Category | Voltage - Input Offset 3.5 mV |
Mfr | Current - Supply 33µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 6 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.011V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 23 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4322EUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4322EUA+T-ND | 0,00000 Kč | Similar |
| MCP6041-E/MS | Microchip Technology | 0 | MCP6041-E/MS-ND | 13,90488 Kč | Similar |
| MCP6283-E/MS | Microchip Technology | 0 | MCP6283-E/MS-ND | 14,87498 Kč | Similar |
| MCP6293-E/MS | Microchip Technology | 0 | MCP6293-E/MS-ND | 15,84508 Kč | Similar |
| OPA337EA/250 | Texas Instruments | 26 250 | OPA337EACT-ND | 13,27576 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,71744 Kč | 119 152,32 Kč |
| Unit Price without VAT: | 39,71744 Kč |
|---|---|
| Unit Price with VAT: | 48,05810 Kč |




