Direct
Similar
Similar

MCP6041-E/MS | |
|---|---|
DigiKey Part Number | MCP6041-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP6041-E/MS |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6041-E/MS Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA |
Packaging Tube | Voltage - Supply Span (Min) 1.4 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.003V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 14 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6041T-E/MS | Microchip Technology | 0 | MCP6041T-E/MS-ND | 13,90488 Kč | Direct |
| AD8236ARMZ-R7 | Analog Devices Inc. | 6 193 | 505-AD8236ARMZ-R7CT-ND | 74,33000 Kč | Similar |
| AD8236ARMZ-RL | Analog Devices Inc. | 0 | 505-AD8236ARMZ-RLTR-ND | 39,71744 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,90488 Kč | 8 342,93 Kč |
| Unit Price without VAT: | 13,90488 Kč |
|---|---|
| Unit Price with VAT: | 16,82490 Kč |



