Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8236ARMZ-R7

DigiKey Part Number
505-AD8236ARMZ-R7TR-ND - Tape & Reel (TR)
505-AD8236ARMZ-R7CT-ND - Cut Tape (CT)
505-AD8236ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8236ARMZ-R7
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8236ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3.5 mV
Mfr
Current - Supply
33µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
6 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.011V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
23 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6231-E/MSMicrochip Technology218MCP6231-E/MS-ND8,82000 KčSimilar
In-Stock: 6 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
1055,96000 Kč559,60 Kč
2551,35280 Kč1 283,82 Kč
10046,27960 Kč4 627,96 Kč
25043,85896 Kč10 964,74 Kč
50043,37136 Kč21 685,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00041,19997 Kč41 199,97 Kč
2 00040,21201 Kč80 424,02 Kč
3 00039,71744 Kč119 152,32 Kč
5 00039,16917 Kč195 845,85 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč