Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6231-E/MS

DigiKey Part Number
MCP6231-E/MS-ND
Manufacturer
Manufacturer Product Number
MCP6231-E/MS
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6231-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 mV
Mfr
Current - Supply
20µA
Packaging
Tube
Current - Output / Channel
23 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
300 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
257,13920 Kč178,48 Kč
1006,71940 Kč671,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč