TLV2770IDGKR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 55 175
Unit Price: 14,49000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: 106,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 64,99721 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,87498 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,87498 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2770IDGKR

DigiKey Part Number
296-7585-2-ND - Tape & Reel (TR)
296-7585-1-ND - Cut Tape (CT)
296-7585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2770IDGKR
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2770IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
5.1 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV9051SIDBVRTexas Instruments55 175296-TLV9051SIDBVRCT-ND14,49000 KčMFR Recommended
MAX4251EUA+Analog Devices Inc./Maxim Integrated192MAX4251EUA+-ND106,46000 KčSimilar
MAX4251EUA+TAnalog Devices Inc./Maxim Integrated0MAX4251EUA+T-ND64,99721 KčSimilar
MCP6283-E/MSMicrochip Technology0MCP6283-E/MS-ND14,87498 KčSimilar
MCP6283T-E/MSMicrochip Technology0MCP6283T-E/MS-ND14,87498 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,33147 Kč108 328,68 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč