MCP6271T-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 198
Unit Price: 13,86000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 041
Unit Price: 74,33000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 193
Unit Price: 74,33000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 39,71744 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 105,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 096
Unit Price: 105,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 826
Unit Price: 90,50000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 14 091
Unit Price: 90,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26 250
Unit Price: 13,27576 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 99,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 42,15644 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 003
Unit Price: 82,73000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6271T-E/MS

DigiKey Part Number
MCP6271T-E/MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6271T-E/MS
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6271T-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
170µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
2 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.9V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6271-E/MSMicrochip Technology198MCP6271-E/MS-ND13,86000 KčDirect
AD8236ARMZAnalog Devices Inc.1 041505-AD8236ARMZ-ND74,33000 KčSimilar
AD8236ARMZ-R7Analog Devices Inc.6 193505-AD8236ARMZ-R7CT-ND74,33000 KčSimilar
AD8236ARMZ-RLAnalog Devices Inc.0505-AD8236ARMZ-RLTR-ND39,71744 KčSimilar
AD8551ARMZAnalog Devices Inc.0AD8551ARMZ-ND105,41000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,31792 Kč28 294,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,31792 Kč
Unit Price with VAT:13,69468 Kč