Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA350EA/250 | |
|---|---|
DigiKey Part Number | OPA350EATR-ND - Tape & Reel (TR) OPA350EACT-ND - Cut Tape (CT) OPA350EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA350EA/250 |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA350EA/250 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 5.2mA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 22V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 38 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8551ARMZ | Analog Devices Inc. | 0 | AD8551ARMZ-ND | 105,41000 Kč | Similar |
| AD8551ARMZ-REEL | Analog Devices Inc. | 4 096 | 505-AD8551ARMZ-REELCT-ND | 105,41000 Kč | Similar |
| AD8651ARMZ | Analog Devices Inc. | 826 | AD8651ARMZ-ND | 90,50000 Kč | Similar |
| AD8651ARMZ-REEL | Analog Devices Inc. | 14 091 | AD8651ARMZ-REELCT-ND | 90,50000 Kč | Similar |
| MAX4488AUA+ | Analog Devices Inc./Maxim Integrated | 347 | MAX4488AUA+-ND | 52,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 75,46700 Kč | 754,67 Kč |
| 25 | 69,50320 Kč | 1 737,58 Kč |
| 100 | 62,93940 Kč | 6 293,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,80988 Kč | 14 952,47 Kč |
| 500 | 57,92382 Kč | 28 961,91 Kč |
| 750 | 56,97905 Kč | 42 734,29 Kč |
| 1 250 | 55,93279 Kč | 69 915,99 Kč |
| 1 750 | 55,32097 Kč | 96 811,70 Kč |
| 2 500 | 54,73255 Kč | 136 831,38 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |












