Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4488AUA+

DigiKey Part Number
MAX4488AUA+-ND
Manufacturer
Manufacturer Product Number
MAX4488AUA+
Description
IC OPAMP GP 1 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4488AUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
70 µV
Mfr
Current - Supply
2.5mA
Packaging
Tube
Current - Output / Channel
48 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
42 MHz
Supplier Device Package
8-uMAX/uSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1039,24500 Kč392,45 Kč
5033,81100 Kč1 690,55 Kč
10032,12270 Kč3 212,27 Kč
25030,34128 Kč7 585,32 Kč
50029,26702 Kč14 633,51 Kč
1 00028,38321 Kč28 383,21 Kč
2 50027,45010 Kč68 625,25 Kč
5 00026,88777 Kč134 438,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč