Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8551ARMZ-REEL

DigiKey Part Number
505-AD8551ARMZ-REELTR-ND - Tape & Reel (TR)
505-AD8551ARMZ-REELCT-ND - Cut Tape (CT)
505-AD8551ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8551ARMZ-REEL
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8551ARMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
850µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4522-1ARMZ-RLAnalog Devices Inc.5 793505-ADA4522-1ARMZ-RLCT-ND68,87000 KčSimilar
ADA4528-1ARMZAnalog Devices Inc.1 459505-ADA4528-1ARMZ-ND88,61000 KčSimilar
In-Stock: 4 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,41000 Kč105,41 Kč
1080,25400 Kč802,54 Kč
2573,95480 Kč1 848,87 Kč
10067,03610 Kč6 703,61 Kč
25063,93304 Kč15 983,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00058,09132 Kč174 273,96 Kč
Manufacturers Standard Package
Unit Price without VAT:105,41000 Kč
Unit Price with VAT:127,54610 Kč