
MCP602T-E/SN | |
|---|---|
DigiKey Part Number | MCP602T-E/SNTR-ND - Tape & Reel (TR) MCP602T-E/SNCT-ND - Cut Tape (CT) MCP602T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP602T-E/SN |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP602T-E/SN Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 230µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP602-E/SN | Microchip Technology | 100 | MCP602-E/SN-ND | 17,10000 Kč | Direct |
| AD8692ARZ | Analog Devices Inc. | 316 | 505-AD8692ARZ-ND | 62,57000 Kč | Similar |
| AD8692ARZ-REEL | Analog Devices Inc. | 2 471 | AD8692ARZ-REELCT-ND | 62,57000 Kč | Similar |
| AD8692ARZ-REEL7 | Analog Devices Inc. | 9 000 | AD8692ARZ-REEL7CT-ND | 62,57000 Kč | Similar |
| ADA4692-2ARZ | Analog Devices Inc. | 141 | 505-ADA4692-2ARZ-ND | 43,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 25 | 14,39040 Kč | 359,76 Kč |
| 100 | 14,35900 Kč | 1 435,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 12,93041 Kč | 42 670,35 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

