
MCP602-E/SN | |
|---|---|
DigiKey Part Number | MCP602-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP602-E/SN |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP602-E/SN Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 230µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4692-2ARZ | Analog Devices Inc. | 141 | 505-ADA4692-2ARZ-ND | 43,80000 Kč | Similar |
| ADA4692-2ARZ-R7 | Analog Devices Inc. | 3 971 | ADA4692-2ARZ-R7CT-ND | 43,80000 Kč | Similar |
| LMV358M | Rochester Electronics, LLC | 87 257 | 2156-LMV358M-ND | 20,02127 Kč | Similar |
| LMV358M/NOPB | Texas Instruments | 10 376 | LMV358M/NOPB-ND | 27,32000 Kč | Similar |
| LMV822IDT | STMicroelectronics | 2 386 | 497-12416-1-ND | 22,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 25 | 14,39040 Kč | 359,76 Kč |
| 100 | 12,93040 Kč | 1 293,04 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

