
MCP1640CT-I/CHY | |
|---|---|
DigiKey Part Number | MCP1640CT-I/CHYTR-ND - Tape & Reel (TR) MCP1640CT-I/CHYCT-ND - Cut Tape (CT) MCP1640CT-I/CHYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1640CT-I/CHY |
Description | IC REG BOOST ADJ 350MA SOT23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1640CT-I/CHY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 Kč | 15,81 Kč |
| 25 | 13,14000 Kč | 328,50 Kč |
| 100 | 12,11360 Kč | 1 211,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,11365 Kč | 36 340,95 Kč |
| Unit Price without VAT: | 15,81000 Kč |
|---|---|
| Unit Price with VAT: | 19,13010 Kč |

















