
SZ1SMC40AT3G | |
|---|---|
DigiKey Part Number | F11592TR-ND - Tape & Reel (TR) F11592CT-ND - Cut Tape (CT) F11592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC40AT3G |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 32.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 32.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 100 | 10,94210 Kč | 1 094,21 Kč |
| 500 | 8,48908 Kč | 4 244,54 Kč |
| 1 000 | 7,69913 Kč | 7 699,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,70289 Kč | 14 257,23 Kč |
| 5 000 | 5,26210 Kč | 26 310,50 Kč |
| 7 500 | 5,24950 Kč | 39 371,25 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |



