


SZ1SMB12CAT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMB12CAT3GTR-ND - Tape & Reel (TR) 18-SZ1SMB12CAT3GCT-ND - Cut Tape (CT) 18-SZ1SMB12CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB12CAT3G |
Description | TVS DIODE 12VWM 19.9VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 680pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 7,04060 Kč | 704,06 Kč |
| 500 | 5,37086 Kč | 2 685,43 Kč |
| 1 000 | 4,83248 Kč | 4 832,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,54060 Kč | 8 851,50 Kč |
| 5 000 | 3,23978 Kč | 16 198,90 Kč |
| 7 500 | 3,08651 Kč | 23 148,83 Kč |
| 12 500 | 2,95284 Kč | 36 910,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



