N-Channel 150 V 25A (Tc) 107W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD25N15-52_GE3

DigiKey Part Number
SQD25N15-52_GE3TR-ND - Tape & Reel (TR)
SQD25N15-52_GE3CT-ND - Cut Tape (CT)
SQD25N15-52_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD25N15-52_GE3
Description
MOSFET N-CH 150V 25A TO252
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 25A (Tc) 107W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SQD25N15-52_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
52mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 737
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,93000 Kč107,93 Kč
1071,43500 Kč714,35 Kč
10050,77110 Kč5 077,11 Kč
50044,52794 Kč22 263,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00036,74808 Kč73 496,16 Kč
4 00036,37904 Kč145 516,16 Kč
Manufacturers Standard Package
Unit Price without VAT:107,93000 Kč
Unit Price with VAT:130,59530 Kč