
PM2743NLT | |
|---|---|
DigiKey Part Number | 553-PM2743NLTTR-ND - Tape & Reel (TR) 553-PM2743NLTCT-ND - Cut Tape (CT) 553-PM2743NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2743NLT |
Description | FIXED IND TOROIDAL SMT AUTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 2.5 MHz 4.3A DCR 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.4 kOhms @ 2.5 MHz | |
Current Rating (Max) | 4.3A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Voltage Rating - DC | 400V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Height (Max) | 0.220" (5.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 32,65200 Kč | 326,52 Kč |
| 25 | 30,21200 Kč | 755,30 Kč |
| 50 | 28,48160 Kč | 1 424,08 Kč |
| 100 | 26,85430 Kč | 2 685,43 Kč |
| 250 | 24,84484 Kč | 6 211,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,42788 Kč | 11 713,94 Kč |
| 1 000 | 22,09347 Kč | 22 093,47 Kč |
| 1 500 | 21,34923 Kč | 32 023,84 Kč |
| 2 500 | 20,44810 Kč | 51 120,25 Kč |
| 3 500 | 19,87617 Kč | 69 566,60 Kč |
| 5 000 | 19,34441 Kč | 96 722,05 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |



