
MCP103T-240E/LB | |
|---|---|
DigiKey Part Number | MCP103T-240E/LBTR-ND - Tape & Reel (TR) MCP103T-240E/LBCT-ND - Cut Tape (CT) MCP103T-240E/LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP103T-240E/LB |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP103T-240E/LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 80ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,78000 Kč | 14,78 Kč |
| 25 | 12,31880 Kč | 307,97 Kč |
| 100 | 11,08700 Kč | 1 108,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,08708 Kč | 33 261,24 Kč |
| Unit Price without VAT: | 14,78000 Kč |
|---|---|
| Unit Price with VAT: | 17,88380 Kč |











