


LT2940IDD#PBF | |
|---|---|
DigiKey Part Number | LT2940IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT2940IDD#PBF |
Description | IC CURRENT/POWER MONITOR 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current/Power Monitor PMIC 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT2940IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current/Power Monitor | |
Current - Supply | 3.5mA | |
Voltage - Supply | 6V ~ 80V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 128,40300 Kč | 1 284,03 Kč |
| 25 | 119,03360 Kč | 2 975,84 Kč |
| 121 | 107,59826 Kč | 13 019,39 Kč |
| 363 | 102,15209 Kč | 37 081,21 Kč |
| 605 | 100,13825 Kč | 60 583,64 Kč |
| 1 089 | 98,15129 Kč | 106 886,75 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |












