
MAX24287ETK2 | |
|---|---|
DigiKey Part Number | MAX24287ETK2-ND |
Manufacturer | |
Manufacturer Product Number | MAX24287ETK2 |
Description | IC INTERFACE SPECIALIZED 68TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 68-TQFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX24287ETK2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Switch Interfacing | |
Interface | Ethernet | |
Voltage - Supply | 1.14V ~ 3.465V | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN-EP (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,48000 Kč | 279,48 Kč |
| 25 | 232,86800 Kč | 5 821,70 Kč |
| 100 | 225,20360 Kč | 22 520,36 Kč |
| Unit Price without VAT: | 279,48000 Kč |
|---|---|
| Unit Price with VAT: | 338,17080 Kč |











