
CAT24C128YI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C128YI-GT3OSTR-ND - Tape & Reel (TR) CAT24C128YI-GT3OSCT-ND - Cut Tape (CT) CAT24C128YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C128YI-GT3 |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C128YI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 25 | 15,06800 Kč | 376,70 Kč |
| 50 | 14,75320 Kč | 737,66 Kč |
| 100 | 14,42980 Kč | 1 442,98 Kč |
| 250 | 13,99980 Kč | 3 499,95 Kč |
| 500 | 13,67348 Kč | 6 836,74 Kč |
| 1 000 | 13,34780 Kč | 13 347,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,26830 Kč | 30 804,90 Kč |
| 6 000 | 10,01300 Kč | 60 078,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



