



LT1790AIS6-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT1790AIS6-3#TRMPBFTR-ND - Tape & Reel (TR) LT1790AIS6-3#TRMPBFCT-ND - Cut Tape (CT) LT1790AIS6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790AIS6-3#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790AIS6-3#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 50µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 56µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.5V ~ 18V |
Part Status Active | Current - Supply 80µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,19000 Kč | 219,19 Kč |
| 10 | 171,14000 Kč | 1 711,40 Kč |
| 25 | 159,11920 Kč | 3 977,98 Kč |
| 100 | 145,91550 Kč | 14 591,55 Kč |
| 250 | 143,90964 Kč | 35 977,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 135,82604 Kč | 67 913,02 Kč |
| 1 000 | 132,70313 Kč | 132 703,13 Kč |
| 1 500 | 131,13980 Kč | 196 709,70 Kč |
| Unit Price without VAT: | 219,19000 Kč |
|---|---|
| Unit Price with VAT: | 265,21990 Kč |








