
LTC4366IDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4366IDDB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4366IDDB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4366IDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4366IDDB-2#TRMPBF |
Description | IC SURGE STOPPER HV 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4366IDDB-2#TRMPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-DFN (3x2) |
Voltage - Clamping Adjustable | Voltage - Working 9V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 161,18100 Kč | 1 611,81 Kč |
| 25 | 149,74920 Kč | 3 743,73 Kč |
| 100 | 137,19040 Kč | 13 719,04 Kč |
| 250 | 134,93316 Kč | 33 733,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 127,59392 Kč | 63 796,96 Kč |
| 1 000 | 124,62355 Kč | 124 623,55 Kč |
| 1 500 | 123,13577 Kč | 184 703,65 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |





