Overvoltage/Surge Protection IC Adjustable External Switch 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4366IDDB-2#TRPBF

DigiKey Part Number
505-LTC4366IDDB-2#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4366IDDB-2#TRPBFCT-ND - Cut Tape (CT)
505-LTC4366IDDB-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4366IDDB-2#TRPBF
Description
IC SURGE STOPPER HV 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4366IDDB-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
8-DFN (3x2)
Voltage - Clamping
Adjustable
Voltage - Working
9V
Technology
External Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1206,83000 Kč206,83 Kč
10161,18100 Kč1 611,81 Kč
25149,74920 Kč3 743,73 Kč
100137,19040 Kč13 719,04 Kč
250134,93316 Kč33 733,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500121,48746 Kč303 718,65 Kč
Manufacturers Standard Package
Unit Price without VAT:206,83000 Kč
Unit Price with VAT:250,26430 Kč