Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 128-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN91C111-NS

DigiKey Part Number
638-1016-ND
Manufacturer
Manufacturer Product Number
LAN91C111-NS
Description
IC ETHERNET CTLR MAC PHY 128-QFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 128-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
LAN91C111-NS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Microchip Technology
Standards
10/100 Base-T/TX PHY
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
128-BFQFP
Protocol
Ethernet
Supplier Device Package
128-QFP (14x20)
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1721,60000 Kč721,60 Kč
25601,26400 Kč15 031,60 Kč
100580,56500 Kč58 056,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:721,60000 Kč
Unit Price with VAT:873,13600 Kč