
EEF-CX0J151XR | |
|---|---|
DigiKey Part Number | PCE4940TR-ND - Tape & Reel (TR) PCE4940CT-ND - Cut Tape (CT) PCE4940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0J151XR |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0J151XR Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 150 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0J151ER | Panasonic Industry | 703 | PCE4988CT-ND | 55,06000 Kč | Similar |
| APLC0J151M012S9 | C&B/RESI | 600 | 4506-APLC0J151M012S9CT-ND | 26,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 29,09300 Kč | 290,93 Kč |
| 50 | 22,74500 Kč | 1 137,25 Kč |
| 100 | 20,73660 Kč | 2 073,66 Kč |
| 500 | 17,28254 Kč | 8 641,27 Kč |
| 1 000 | 16,19534 Kč | 16 195,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,40686 Kč | 50 424,01 Kč |
| 7 000 | 13,77342 Kč | 96 413,94 Kč |
| 10 500 | 13,45404 Kč | 141 267,42 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |










