150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SX0J151ER

DigiKey Part Number
PCE4988TR-ND - Tape & Reel (TR)
PCE4988CT-ND - Cut Tape (CT)
PCE4988DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0J151ER
Description
CAP ALUM POLY 150UF 20% 6.3V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SX0J151ER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
150 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
9mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-CX0J151XRPanasonic Industry2 287PCE4940CT-ND44,42000 KčSimilar
In-Stock: 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,06000 Kč55,06 Kč
1036,56000 Kč365,60 Kč
5028,83060 Kč1 441,53 Kč
10026,39470 Kč2 639,47 Kč
50022,20486 Kč11 102,43 Kč
1 00020,88657 Kč20 886,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50018,69559 Kč65 434,56 Kč
7 00017,92786 Kč125 495,02 Kč
10 50017,63847 Kč185 203,94 Kč
Manufacturers Standard Package
Unit Price without VAT:55,06000 Kč
Unit Price with VAT:66,62260 Kč