Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A720V567M002APE4R5 | |
|---|---|
DigiKey Part Number | 399-A720V567M002APE4R5TR-ND - Tape & Reel (TR) 399-A720V567M002APE4R5CT-ND - Cut Tape (CT) 399-A720V567M002APE4R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A720V567M002APE4R5 |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A720V567M002APE4R5 Models |
Category | ESR (Equivalent Series Resistance) 4.5mOhm |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 9.54 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 875036219019 | Würth Elektronik | 0 | 732-13351-2-ND | 28,80145 Kč | Parametric Equivalent |
| APLC0D561M4R5S9 | C&B/RESI | 600 | 4506-APLC0D561M4R5S9CT-ND | 43,59000 Kč | Parametric Equivalent |
| EEF-LX0D561R4 | Panasonic Industry | 0 | PCE5034CT-ND | 45,05000 Kč | Parametric Equivalent |
| EEF-SX0D561E4 | Panasonic Industry | 3 866 | PCE5035CT-ND | 61,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 33,99400 Kč | 339,94 Kč |
| 50 | 26,73680 Kč | 1 336,84 Kč |
| 100 | 24,44260 Kč | 2 444,26 Kč |
| 500 | 20,50262 Kč | 10 251,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,70173 Kč | 17 701,73 Kč |
| 2 000 | 16,73550 Kč | 33 471,00 Kč |
| 3 000 | 16,24817 Kč | 48 744,51 Kč |
| 5 000 | 15,70528 Kč | 78 526,40 Kč |
| 7 000 | 15,38623 Kč | 107 703,61 Kč |
| 10 000 | 15,07809 Kč | 150 780,90 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |






