Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEF-LX0D561R4 | |
|---|---|
DigiKey Part Number | PCE5034TR-ND - Tape & Reel (TR) PCE5034CT-ND - Cut Tape (CT) PCE5034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LX0D561R4 |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LX0D561R4 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 560 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-LX0D561R | Panasonic Industry | 0 | PCE5033CT-ND | 38,37000 Kč | Similar |
| EEF-UE0D561ER | Panasonic Industry | 0 | PCE4498TR-ND | 0,00000 Kč | Similar |
| EEF-UE0D561LR | Panasonic Industry | 0 | PCE4256TR-ND | 0,00000 Kč | Similar |
| EEF-SX0D561E4 | Panasonic Industry | 3 866 | PCE5035CT-ND | 61,32000 Kč | Parametric Equivalent |
| 875036219019 | Würth Elektronik | 0 | 732-13351-2-ND | 28,80145 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 29,53100 Kč | 295,31 Kč |
| 50 | 23,09120 Kč | 1 154,56 Kč |
| 100 | 21,05990 Kč | 2 105,99 Kč |
| 500 | 17,56200 Kč | 8 781,00 Kč |
| 1 000 | 16,46125 Kč | 16 461,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,64938 Kč | 51 272,83 Kč |
| 7 000 | 14,00804 Kč | 98 056,28 Kč |
| 10 500 | 13,68474 Kč | 143 689,77 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |







