EEF-LX0D561R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 45,05000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 866
Unit Price: 61,32000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 950
Unit Price: 47,34000 Kč
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 1 100
Unit Price: 32,74000 Kč
Datasheet
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-LX0D561R

DigiKey Part Number
PCE5033TR-ND - Tape & Reel (TR)
PCE5033CT-ND - Cut Tape (CT)
PCE5033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-LX0D561R
Description
CAP ALUM POLY 560UF 20% 2V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-LX0D561R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
7.5 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
560 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
6mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-LX0D561R4Panasonic Industry0PCE5034CT-ND45,05000 KčSimilar
EEF-SX0D561E4Panasonic Industry3 866PCE5035CT-ND61,32000 KčSimilar
EEF-UE0D561ERPanasonic Industry0PCE4498TR-ND0,00000 KčSimilar
EEF-UE0D561LRPanasonic Industry0PCE4256TR-ND0,00000 KčSimilar
A720V567M002APE006KEMET950399-A720V567M002APE006CT-ND47,34000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50014,37558 Kč50 314,53 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
138,37000 Kč38,37 Kč
1022,94100 Kč229,41 Kč
5022,21120 Kč1 110,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:38,37000 Kč
Unit Price with VAT:46,42770 Kč