


LPCX002M561E | |
|---|---|
DigiKey Part Number | 4491-LPCX002M561ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPCX002M561E |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Lumimax Optoelectronic Technology | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Ripple Current @ Low Frequency 5.25 A @ 120 Hz |
Type Polymer | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Capacitance 560 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 2 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 6mOhm | Package / Case 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 24,92200 Kč | 249,22 Kč |
| 50 | 23,67100 Kč | 1 183,55 Kč |
| 100 | 18,04000 Kč | 1 804,00 Kč |
| 500 | 17,62290 Kč | 8 811,45 Kč |
| 1 000 | 14,91168 Kč | 14 911,68 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |

