
EEF-SX0J151ER | |
|---|---|
DigiKey Part Number | PCE4988TR-ND - Tape & Reel (TR) PCE4988CT-ND - Cut Tape (CT) PCE4988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0J151ER |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0J151ER Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 50 | 29,02760 Kč | 1 451,38 Kč |
| 100 | 26,57510 Kč | 2 657,51 Kč |
| 500 | 22,35658 Kč | 11 178,29 Kč |
| 1 000 | 21,02929 Kč | 21 029,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 18,82333 Kč | 65 881,65 Kč |
| 7 000 | 18,05036 Kč | 126 352,52 Kč |
| 10 500 | 17,75899 Kč | 186 469,40 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |



